Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 608.890 |
Product Information
Product Overview
MCM1110SFP is a Gigabit Ethernet fibre media converter with open SFP slot offers an easy, cost-effective way to extend your network over fibre, using the SFP of your choice. It converts a copper RJ45 Ethernet connection to Gigabit fibre to extend your network over longer distances or connect workstations to switches. The converter provides a powerful networking solution for campuses, businesses, government facilities, stadiums, or other areas requiring network access. It provides a cost-efficient way to connect your Ethernet network to remote devices over a fibre backbone. Fully compatible with 10/100/1000Base-T Ethernet networks, the fibre media converter supports auto negotiation to bridge different speed networks and devices to a Gigabit fibre network. It provides versatile connectivity to your existing networks and devices, allowing you to maximize the usage and performance of legacy equipment.
- Easily provide connectivity to users in an isolated area or in a separate building
- Perfect for secure connections required by government agencies where EMI is not acceptable
- Compatible with almost any MSA-compliant multi or single mode SFP transceiver
- Unmanaged operation with plug and play setup
- Full duplex and auto MDIX support
- Durable steel housing
- Standalone design with wall-mounting option
- Connections: SFP Socket, RJ45 Socket
- Dimension (HxWxD) is 26x70x95mm
- 2 year manufacturer warranty and free lifetime technical support
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Converter, AC adaptor and user guide.
Notes
Fiber data speeds and distances are dependent on the SFP used.
Technical Specifications
RJ45
Single Mode/Multi-Mode SFP Fibre
To Be Advised
Gigabit Copper RJ45 Ethernet
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate