Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 262.570 |
Product Information
Product Overview
LTLOCK4D is a laptop cable lock. It can protect users' laptops, docks, or other devices against theft while enhancing productivity with this laptop cable lock, providing a full range of motion. The laptop anti-theft lock has a 4-digit resettable combination for enhanced security at the office or on the go. The swivel hinge allows motion in two directions - the hinge rotates 360 degrees around the lock head, and pivots 90 degrees for easy locking and unlocking. It ensures that users device is anchored safely to your workspace with this combination cable lock. The 2m (6.6ft) locking cable helps to prevent theft in areas with high foot traffic, including retail, commercial, educational and institutional environments. The cable lock is compatible with devices equipped with the industry-standard Kensington lock slot (K-slot).
- Tested up to 66lb of force
- Security cable lock w/ keyless 4-digit resettable combination code
- Portable cable lock for K-Slot laptops/desktop computers/notebooks/monitors/docks
- Flush alignment w/ thin K-slot devices, bumper spacers for protection
- Use StarTech.com anchor if required (LTANCHOR/LTANCHORL not incl)
- Hook-and-loop strap incl
- Hinge rotates lock head for easy access
Technical Specifications
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate