Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoLTCUB1MGR
Order Code3409626
Also Known AsGTIN UPC EAN: 0065030868365
Your Part Number
Technical Datasheet
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 273.160 |
Price for:Each
Minimum: 1
Multiple: 1
kr 273.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoLTCUB1MGR
Order Code3409626
Also Known AsGTIN UPC EAN: 0065030868365
Technical Datasheet
Connector to ConnectorType A Plug to Lightning Plug, Micro Type B Plug, Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 2.0
Jacket ColourSilver
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
Convenient 3-in-1 charging cable ideal for a range of mobile devices; provides an MFI approved Lightning connection, USB-C plug and a standard Micro USB connector
- Eliminates the need to carry multiple cables
- Premium design with braided cable jacket and metal connectors
- 2 Year manufacturer warranty
Contents
Cable only
Technical Specifications
Connector to Connector
Type A Plug to Lightning Plug, Micro Type B Plug, Type C Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Silver
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09