Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDMM150CM
Order Code4291812
Product RangeStartech HDMM
Also Known AsGTIN UPC EAN: 0065030853354
Your Part Number
Technical Datasheet
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 75.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 75.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMM150CM
Order Code4291812
Product RangeStartech HDMM
Also Known AsGTIN UPC EAN: 0065030853354
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangeStartech HDMM
SVHCTo Be Advised
Product Overview
High quality HDMI lead that delivers crystal clear images and life-like colour with resolutions up to 4K Ultra HD @30Hz. Gold plated connectors and superior EMI shielding ensure a dependable connection between devices.
- Supports resolutions up to 4Kx2K @30Hz
- Aluminium-Mylar foil with braid EMI shielding
- Gold plated contacts with PVC cable jacket
- Lifetime limited manufacturer warranty
Applications
Audio Visual, Video & Vision
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1.5m
Product Range
Startech HDMM
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1079