Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDMI-SPLITTER-4K60UP
Order Code4339235
Also Known AsGTIN UPC EAN: 0065030897556
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 716.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 716.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDMI-SPLITTER-4K60UP
Order Code4339235
Also Known AsGTIN UPC EAN: 0065030897556
Technical Datasheet
Product Range-
Plug Type-
Product Overview
The Startech HDMI-SPLITTER-4K60UP is a convenient cable-based splitter that displays content from an HDMI source on two HDMI displays, with support for 4K UHD resolution and 7.1 channel audio. The splitter features a built-on scaler, automatically downscaling resolution to 1080p Full HD to support monitors with different resolutions, ideal for environments with varied hardware. Hassle-free EDID detection thanks to a reset button means there is no need to unplug cables. The splitter provides a micro USB connection and can be powered with the included adaptor or any standard 5V 1A USB port.
- Simple cable-based 2 way HDMI splitter
- Supports resolutions up to 4K UHD @60Hz with HDR
- 4:4:4 Chroma subsampling with up to 18Gb/s bandwidth
- Splitter clones EDID settings from port 1 to port 2, providing same resolution on both displays
- Built-in scaler automatically downscales content for displays with different resolutions
- Reset button enables hassle-free hot plug EDID detection, without the need to unplug cables
- Supports HDCP 2.2 and backwards compatible with HDCP 1.4 displays
- Cable Length: 0.5m
- 5m Maximum passive cable length, supports the use of active cables and extenders for longer cable runs
- Plug & play setup, no drivers or software required
- 2 Year manufacturer warranty
Contents
Splitter, USB mains charger, USB cable and user guide
Technical Specifications
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17