Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHDDDVIMM1M
Order Code3409573
Also Known AsGTIN UPC EAN: 0065030853163
Technical Datasheet
8 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 262.120 |
10+ | kr 184.160 |
25+ | kr 158.450 |
100+ | kr 128.640 |
250+ | kr 126.030 |
500+ | kr 123.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 262.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoHDDDVIMM1M
Order Code3409573
Also Known AsGTIN UPC EAN: 0065030853163
Technical Datasheet
Connector Type AHDMI Micro Plug
Connector Type BDVI-D Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Connect a mobile device to a DVI-D enabled display
- Supports 1920x1200 maximum resolution
- Aluminium-Mylar foil with braided shielding
- Gold plated connectors
Contents
Contents: Cable only
Technical Specifications
Connector Type A
HDMI Micro Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
DVI-D Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08