Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30C3A1CFS
Order Code3409930
Also Known AsGTIN UPC EAN: 0065030862684
Technical Datasheet
No Longer Manufactured
Product Overview
Compact and lightweight USB hub with Type-C connector. The versatile design provides 3 standard USB 3.0 ports and a USB Type-C port. The hub takes up minimal desk space, making ideal for hot-desk and BYOD environments.
- Compatible with all USB Type-C enabled devices
- Includes optional power adaptor for devices that require more power than USB provides
- Fast charge mobile devices; each USB A port supports USB Battery Charging specification 1.2
- Plug and play and hot-swap compatible
- Compatible with Thunderbolt 3 data ports
- Dimensions (HxWxD): 13x40x75mm
- 2 Year manufacturer warranty
Contents
Contents: USB hub and ac adaptor (UK/EU/AU/NA)
Technical Specifications
No. of Ports
4Ports
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348