Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoHB30C1A1CPD
Order Code3403218
Also Known AsGTIN UPC EAN: 0065030867412
Technical Datasheet
No Longer Manufactured
Product Overview
Compact USB-C hub that is ideal for Macbooks and other devices with limited connections. Expand your connectivity with 2 two USB ports; connect both USB-A and USB-C devices complete with Power Delivery support.
- Supports Power Delivery 2.0; use your laptop's USB-C power adaptor to power both the hub and laptop
- Lightweight design for easy portability
- Compatible with Thunderbolt 3 ports
- OS Independent, no software required
- Dimensions (HxWxD): 11x44x43mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Technical Specifications
No. of Ports
2Ports
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071