Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 1,804.000 |
Product Information
Product Overview
HB30A7AME is a TAA compliant 7-port industrial USB 3.2 Gen 1 hub gives you the scalability and power supply flexibility you need in harsh industrial environments, product, and repair labs, conference rooms or office workstations. With its rugged industrial-grade metal housing, it is designed to meet the advanced requirements of connecting a high number of devices in factories and office environments. This industrial USB hub delivers reliable performance with metal, heavy-duty housing. It supports wide-range 7-48V DC terminal block input, giving you the flexibility to power the hub as required, based on your own power input capabilities. Perfect for factory environments, the rugged hub also supports a wide operating temperature range (0°C to 70°C) and offers surge and ESD protection to each USB port, which can help prevent damage to your connected devices.
- SuperSpeed USB 3.0 ports with 5Gb/s throughput
- Backwards compatible with USB 2.0 devices
- Supports battery charging specification 1.2, delivers up to 2.4A on any port up to max 35W in total
- Wide range 10-24V DC terminal block input for flexible power options
- 15kV Air and 8kV contact ESD protection across each USB port
- 350W surge protection on downstream/upstream USB ports
- Extended operating temperature range (0°C to 70°C) ensures performance in demanding environments
- Metal housing can be securely mounted on a wall or desk and comes with optional DIN rail mounts
- OS independent, no software or drivers required
- 2 year manufacturer warranty and free lifetime technical support
Contents
Hub, AC adaptor, USB cable, DIN rail mounting kit and user guide.
Technical Specifications
7Ports
-
Mains Powered
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate