Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoCDP2MDPEC
Order Code4291962
Also Known AsGTIN UPC EAN: 0065030888967
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 366.230 |
Price for:Each
Minimum: 1
Multiple: 1
kr 366.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoCDP2MDPEC
Order Code4291962
Also Known AsGTIN UPC EAN: 0065030888967
Technical Datasheet
Convert FromUSB-C
Convert ToMini DisplayPort
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Startech CDP2MDPEC is a compact and portable adaptor that allows you to output DisplayPort video and audio directly from a USB-C port. Supporting resolutions up to 4K 60Hz, this compact adaptor is an ideal accessory for BYOD applications; compatible with modern tablets, laptops and smartphones equipped with a USB-C connector.
- Updated adaptor that lets you connect a mini DisplayPort monitor to a USB-C port directly
- Wide compatibility with Mini DisplayPort monitors, supports UltraWide displays (3440x1440)
- Single mode Mini DisplayPort signal, adaptor will not work with additional adaptors (eg. Mini DisplayPort to DVI/HDMI/VGA)
- Compact and easily portable design that is ideal for BYOD environments
- Supports HDCP 2.2, High Bit Rate 2 (HBR2) and 2 channel audio output
- Extra long 300mm USB-C cable provides extended reach and reduces connector strain
- Plug & play, no software or drivers required
- 3 Year manufacturer warranty
Notes
Note: Host USB-C device must support DP Alt Mode to work with this adaptor. Adaptor will not support Thunderbolt displays.
Technical Specifications
Convert From
USB-C
Product Range
-
Convert To
Mini DisplayPort
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028