Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTARTECH
Manufacturer Part NoBRACKET25SAT
Order Code4291995
Also Known AsGTIN UPC EAN: 0065030831093
Your Part Number
Technical Datasheet
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 86.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 86.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoBRACKET25SAT
Order Code4291995
Also Known AsGTIN UPC EAN: 0065030831093
Technical Datasheet
Accessory TypeHard Drive Mounting Kit
Drive InterfaceSATA
Product Range-
SVHCTo Be Advised
Product Overview
- Install a 2.5" hard drive in an unused 3.5" bay
- Solid aluminium mounting bracket
- Simple installation with combined power/data lead
Contents
Contents: Mounting plate, data/power cable and screws
Technical Specifications
Accessory Type
Hard Drive Mounting Kit
Product Range
-
Drive Interface
SATA
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11