Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,790.000 |
Product Information
Product Overview
424DUK-USB-C-CHARGER is a 240W USB-C GaN desk charger which simplifies workspace charging for modern work environments. Charge up to four devices simultaneously with Power Delivery 3.1 and 240W total power (single-port 140W EPR), making it ideal for boardrooms and desks. It is USB-IF compliant, and DOE Level VI energy-efficient, providing protection against over-voltage, overheating, and over-current. Programmable power supply (PPS) ensures rapid, device-optimised charging (MacBook Pro 16 M3 Max/M4 Pro/Max charges from 0 to 50% in just 30 minutes). Comes with a removable 100x100 VESA-compatible bracket for mounting under desks, inside enclosures or behind monitors. It supports demanding 140W devices via a single USB-C port while charging laptops, tablets, and smartphones from major brands. Its dual transformer topology efficiently distributes heat, ensuring maximum power delivery during extended full-load use.
- Future-proof compatibility ensures support for next-generation devices
- Prevents accidental disconnections with screw-locking ports
- Includes noble wedge, K-slot, and nano lock slots for added physical security in shared workspaces
- Engineered for long-term, always-on performance, stays cool even under demanding conditions
- PPS improves compatibility across a broader range of mobile device brands
- Supplied with 1.8m UK plug to IEC-C5 mains lead, charger mounting base (installed), and fixtures
Technical Specifications
ITE
240W
3A
5A
-
Fixed
-
No SVHC (21-Jan-2025)
4 Output
15VDC
28VDC
USB Type C
-
100V AC to 240V AC
UK Type G
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate