Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,329.000 |
Product Information
Product Overview
132UE-TB4USB4DOCK is a universal USB4 & Thunderbolt 4 docking station. This high-performance dock offers driverless compatibility with Windows and macOS. Designed to work with Intel, Apple Silicon, AMD, Snapdragon X Copilot+ PCs, it's ideal for mixed-device fleets and laptop refreshes. Push the boundaries of productivity with quad 4K 60Hz displays on Windows laptops running the latest Intel 12th Gen CPUs (or later) and DP 1.4 with DSC. Legacy systems still benefit from flexible dual or triple monitor setups. Experience dual extended 4K displays on MacBook Air and Pro powered by M3 or M4 chips (clamshell mode required for M3), and MacBook M1 / M2 Pro or Max configurations. For Apple computers featuring the M-series base processor only a single display is supported. Suitable for use in hot-desk workstations for user laptop hoteling, can charge your tablets and smartphones from the B.C 1.2 USB-A port, externally access SD/mSD, SDHC and SDXC memory cards.
- Supports fast-charge port(s), UASP, PXE and full duplex support
- Thunderbolt 4 interface and Thunderbolt 4 Bus type
- Compatible lock slot: Kensington Standard Slot (K-Slot) and Kensington Nano Slot
- Supported charging outputs: BC 1.2 (1.5A) and 10,000hours MTBF
- Compatible networks: 2.5G/1G/100Mbps/10Mbps
- Input voltage is 110V-240V AC and input current is 2.5A
- Output voltage is 20V DC and output current is 9A
- Positive centre tip polarity and 180W power consumption
- 3 years warranty
- Operating temperature range from 0°C to 40°C (32F° to 104F°)
Contents
Thunderbolt 4/USB4 docking station, 3ft (1m) Thunderbolt 4 host cable, Universal power adapter (EU, UK), Quick-start guide.
Technical Specifications
Thunderbolt 4
2x DisplayPort, 2x HDMI, microSD, RJ45, SD/MMC, 5x USB-A 3.2, USB-A 2.0, 2x USB-C 3.2, 3.5mm Audio
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate