Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-66-357
Order Code3378017
Also Known AsGTIN UPC EAN: 3253560663575
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-66-357
Order Code3378017
Also Known AsGTIN UPC EAN: 3253560663575
Kit ContentsSlotted: 4.5, 6.8 mm, PZ2, PZ2, PH1, PH2
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Smart magazine solution with 6 bits in the cap
- Stainless steel magnetic bit holder
- Length of bits 25mm
- Overall length 65mm
- Bit Sizes: Slotted: 4.5, 6.8mm, PZ1, PZ2, PH1, PH2
Technical Specifications
Kit Contents
Slotted: 4.5, 6.8 mm, PZ2, PZ2, PH1, PH2
SVHC
No SVHC (19-Jan-2021)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097