Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part No0-42-294
Order Code3378510
Also Known AsGTIN UPC EAN: 3253560422943
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 49.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 49.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part No0-42-294
Order Code3378510
Also Known AsGTIN UPC EAN: 3253560422943
Overall Length200mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Plastic body and three fixed vials
- 1 Vertical, 1 Horizontal and 1 45° angle
- Top and bottom edges are parallel and grooved
- Overall Length: 200mm
Technical Specifications
Overall Length
200mm
SVHC
No SVHC (19-Jan-2021)
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066