Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTABILA
Manufacturer Part No17768-S
Order Code3378617
Product RangeStabila - Pocket Levels
Also Known AsGTIN UPC EAN: 4005069021993
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 139.720 |
Price for:Each
Minimum: 1
Multiple: 1
kr 139.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTABILA
Manufacturer Part No17768-S
Order Code3378617
Product RangeStabila - Pocket Levels
Also Known AsGTIN UPC EAN: 4005069021993
Overall Length-
Product RangeStabila - Pocket Levels
SVHCTo Be Advised
Product Overview
- Pocket sized level ideal for quickly aligning details and components
- Plastic mini-format spirit level
- Horizontal vial
- Accuracy 1.0mm/m
- Magnetic base
Technical Specifications
Overall Length
-
SVHC
To Be Advised
Product Range
Stabila - Pocket Levels
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08