Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOU220
Order Code4963090
Product RangeQO Series
Technical Datasheet
35 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
24+ | kr 768.310 |
Price for:Each
Minimum: 24
Multiple: 24
kr 18,439.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSQUARE D BY SCHNEIDER ELECTRIC
Manufacturer Part NoQOU220
Order Code4963090
Product RangeQO Series
Technical Datasheet
Product RangeQO Series
Current Rating20A
No. of Poles2 Pole
Voltage Rating VDC48VDC
Voltage Rating VAC240VAC
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
QO Series
No. of Poles
2 Pole
Voltage Rating VAC
240VAC
Current Rating
20A
Voltage Rating VDC
48VDC
Circuit Breaker Mounting
DIN Rail
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.340427
Product traceability