Print Page
BSTM6C12B53C05C.
Standoff, Round Female, Mild Steel, M6, 10.2mm
Image is for illustrative purposes only. Please refer to product description.
196 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 36.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 36.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSPIDA FIXINGS
Manufacturer Part NoBSTM6C12B53C05C.
Order Code3653074
Product RangeBST-M
Standoff TypeRound Female
Standoff MaterialMild Steel
Thread Size - MetricM6
Thread Length - Metric8mm
Body Length - Metric10.2mm
Body Diameter - Metric8.9mm
Base Diameter - Metric53mm
Base Height - Metric4.8mm
Thread Size - Imperial-
Thread Length - Imperial0.315"
Body Length - Imperial0.402"
Body Diameter - Imperial0.35"
Base Diameter - Imperial2.087"
Base Height - Imperial0.189"
Product RangeBST-M
SVHCTo Be Advised
Technical Specifications
Standoff Type
Round Female
Thread Size - Metric
M6
Body Length - Metric
10.2mm
Base Diameter - Metric
53mm
Thread Size - Imperial
-
Body Length - Imperial
0.402"
Base Diameter - Imperial
2.087"
Product Range
BST-M
Standoff Material
Mild Steel
Thread Length - Metric
8mm
Body Diameter - Metric
8.9mm
Base Height - Metric
4.8mm
Thread Length - Imperial
0.315"
Body Diameter - Imperial
0.35"
Base Height - Imperial
0.189"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.37