Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/128-3
Order Code4259987
Product RangeAS85049 Series
Technical Datasheet
209 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 111.760 |
| 10+ | kr 101.240 |
| 25+ | kr 83.110 |
| 100+ | kr 73.640 |
| 250+ | kr 66.180 |
| 500+ | kr 64.830 |
Price for:Each
Minimum: 1
Multiple: 1
kr 111.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSPACECRAFT COMPONENTS
Manufacturer Part NoM85049/128-3
Order Code4259987
Product RangeAS85049 Series
Technical Datasheet
Connector Shell Size3
Cable Diameter Max-
Strain Relief MaterialStainless Steel
Product RangeAS85049 Series
For Use WithM85049/88 Circular Connectors
SVHCTo Be Advised
Technical Specifications
Connector Shell Size
3
Strain Relief Material
Stainless Steel
For Use With
M85049/88 Circular Connectors
Cable Diameter Max
-
Product Range
AS85049 Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009122