100 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 92.380 |
10+ | kr 82.530 |
25+ | kr 76.940 |
100+ | kr 71.710 |
250+ | kr 69.620 |
Product Information
Product Overview
The UTS6JC1412S is a 12-pole Female Insert Plug with crimp contacts. The bayonet coupling system makes it simple to use. The Trim Trio® UTS series circular connector has 14-12 insert arrangement and nylon body. A 1/3 twist of the coupling ring, connectors are mated with an audible and sensitive click. Based on multiple power and signal connectors and offers everything from box mounted receptacles and cable mounted plugs to cable mounted in-line and PCB mounted receptacles. Almost all ways to accommodate wires exist crimp, solder and screw termination.
- IP68/69K Protection rating (dynamic)
- 100% UV-resistant
Applications
Industrial
Technical Specifications
Circular Industrial
Straight Plug
Crimp Socket - Contacts Not Supplied
Nylon (Polyamide) Body
-
Souriau Trim Trio UTS Series
12Contacts
Bayonet
-
-
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate