Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG14PG
Order Code105591
Product RangeSouriau Trim Trio UTG
Technical Datasheet
275 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 77.150 |
| 10+ | kr 70.800 |
| 25+ | kr 64.390 |
| 100+ | kr 60.060 |
| 250+ | kr 58.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 77.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSOURIAU-SUNBANK / EATON
Manufacturer Part NoUTG14PG
Order Code105591
Product RangeSouriau Trim Trio UTG
Technical Datasheet
Connector Shell Size14
Cable Diameter Max18.5mm
Strain Relief Material-
Product RangeSouriau Trim Trio UTG
For Use WithWaterprotected Circular Connectors
Product Overview
The UTG14PG is a straight Plastic Cable Clamp with a strain relief nut. The Trim Trio UTG series cable clamp has #14 shell, suitable for use with water protected circular connectors. The sealing exists of different layers which can be pulled out easily and cable clamp has a PG style cable gland. The Clamp is made of plastic.
- IP65 Protection rating
- Suitable for use with UTP and UTG series connectors
Applications
Industrial
Technical Specifications
Connector Shell Size
14
Strain Relief Material
-
For Use With
Waterprotected Circular Connectors
Cable Diameter Max
18.5mm
Product Range
Souriau Trim Trio UTG
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024