Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | kr 5.590 |
100+ | kr 4.850 |
250+ | kr 4.800 |
500+ | kr 4.740 |
1000+ | kr 4.690 |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
22AWG
Gold over Nickel Plated Contacts
No SVHC (17-Jan-2022)
Pin
20AWG
TRIM TRIO Circular Connectors
Copper Alloy
Technical Docs (1)
Alternatives for SM20M1D70
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate