Product Information
Product Overview
The DM32F103RC is an development board for STM32F103RC, a high performance ARMCortex-M3 32bit RISC core operating at a 72MHz frequency, high speed embedded memories (flash memory up to 512Kbytes and SRAM up to 64Kbytes), and an extensive range of enhanced I/Os and peripherals connected to two APB buses. Device offer three 12bit ADCs, four general purpose 16bit timers plus two PWM timers, as well as standard and advanced communication interfaces up to two I2Cs, three SPIs, two I2Ss, one SDIO, five USARTs, an USB and a CAN.
- STM32F103RC high density processor with 256Kb flash and 48Kb RAM
- Single cell AAA supply
- 6V to 36V lab interface suitable for solar panel inputs
- Lithium polymer battery charger from external power or USB
- Preset charging current of 500mA, parameters adjustable with two resistors and one capacitor
- Automatic power management controller for prioritizing and balancing
- 20pin JTAG interface header
- 32KHz RTC crystal, 8MHz high frequency crystal
- 10pin boot loader interface header for future boot loader tools
- Prototyping area
Applications
Communications & Networking, Consumer Electronics, Portable Devices, Imaging, Video & Vision, Industrial, Motor Drive & Control, Medical
Technical Specifications
STMicroelectronics
STM32F1xx
Cortex-M3
-
No SVHC (17-Dec-2014)
32bit
ARM
STM32
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate