Print Page
Product Information
ManufacturerSMC
Manufacturer Part NoKQ2F04-01
Order Code3627494
Product RangeKQ2
Technical Datasheet
Fitting TypeOne Touch Fitting
Pneumatic ConnectionR1/8
Bore Size4mm
Operating Pressure Max10bar
External Diameter4mm
Tubing Outer Diameter4mm
Thread Size1/8"
Fitting MaterialBrass
Product RangeKQ2
SVHCBis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Product Overview
Applications
Industrial
Technical Specifications
Fitting Type
One Touch Fitting
Bore Size
4mm
External Diameter
4mm
Thread Size
1/8"
Product Range
KQ2
Pneumatic Connection
R1/8
Operating Pressure Max
10bar
Tubing Outer Diameter
4mm
Fitting Material
Brass
SVHC
Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39174000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016