Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 486.670 |
5+ | kr 425.900 |
10+ | kr 394.440 |
50+ | kr 362.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 486.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO41/5M/SMAM/S/S/32
Order Code2717716
Product RangeTango
Technical Datasheet
Antenna TypeStubby
Frequency Min698MHz
Frequency Max2.7GHz
Antenna MountingPanel
Gain5dBi
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeTango
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Through hole panel mount IP65 rated 2G/3G/4G Wi-Fi antenna
- 5m RG58 coaxial cable with SMA male connector
- Omni-directional radiation
- Outdoor rugged antenna
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.7GHz
Gain
5dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (21-Jan-2025)
Frequency Min
698MHz
Antenna Mounting
Panel
VSWR
3
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3