Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 515.400 |
5+ | kr 467.980 |
10+ | kr 417.640 |
50+ | kr 398.460 |
Price for:Each
Minimum: 1
Multiple: 1
kr 515.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoTANGO15/3M/SMAM/SMAM/S/S/24
Order Code2666841
Product RangeTango
Technical Datasheet
Antenna TypeGPS / GSM
Frequency Min890MHz
Frequency Max2.1GHz
Antenna MountingSMA Connector
Gain25dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna Polarisation-
Product RangeTango
SVHCNo SVHC (25-Jun-2025)
Product Overview
- IP65 rated GSM/GPS combined bolt through antenna
- Adhesive and screw mount
- Vandal resistant antenna suitable for outdoor equipments
- Two 3m cable with SMA male connector
Applications
Wireless
Technical Specifications
Antenna Type
GPS / GSM
Frequency Max
2.1GHz
Gain
25dBi
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
890MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Tango
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155