Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoQUARTZ-LITE-W21-LTE(EU) + ACC
Order Code2817879
Product RangeQUARTZ Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSIRETTA
Manufacturer Part NoQUARTZ-LITE-W21-LTE(EU) + ACC
Order Code2817879
Product RangeQUARTZ Series
Technical Datasheet
Product RangeQUARTZ Series
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- 4G / LTE version- 2600, 2100, 1800, 900, 800MHz bands
- Small enclosure size
- Wifi (802.11.b/g/n)
- 2 LAN ports
Contents
Contents: 4G Router with 2xLAN, 1x SIM, WiFi + Antennas, PSU, LAN cable
Technical Specifications
Product Range
QUARTZ Series
SVHC
No SVHC (21-Jan-2025)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0412