Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 4,212.000 |
Product Information
Product Overview
QUARTZ-GOLD-W21-5G (GL) is an industrial 5G Wi-Fi GbE LAN Ethernet router. QUARTZ-GOLD 5G is powered with a Mediatek 880MHz MIPS dual-core processor with 256 Mb flash and 2 Gb of DDR3 RAM which drives the Linux based operating system. A Quectel RM500QAE module is driven by the Qualcomm Snapdragon X55 5G Modem which provides the cellular capabilities of the QUARTZGOLD 5G and is manufactured on a leading edge 7nm semiconductor fabrication process. With Two Gigabit Ethernet interfaces, the QUARTZGOLD 5G also offers a RS232 interface that may be used to connect serial ports on products such as door access control panels and alarm panels to the Internet. Gigabit WAN failover is supported to provide network redundancy for your connected gigabit LAN using the 5G NR or LTE Cat 4 cellular network.
- Single SIM, low latency industrial router
- 5G/4G/3G industrial router
- Supports 5G SA/NSA ultra speed network
- 2 x Gigabit Ethernet ports
- Resilient against strong magnetic interference
- Metal enclosure for tough industrial applications
- VPN: PPTP/L2TP/L2TP V3/GRE/IPSec/Open VPN
- 1 × DC power interface (7.5 to 32V DC)
- Wi-Fi option available
Technical Specifications
QUARTZ-GOLD-5G Series
No SVHC (25-Jun-2025)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate