Print Page
33 In Stock
100 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 122.960 |
5+ | kr 104.660 |
10+ | kr 86.350 |
50+ | kr 76.870 |
100+ | kr 67.230 |
250+ | kr 65.890 |
Price for:Each
Minimum: 1
Multiple: 1
kr 122.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- Magnetic mount quad band GSM/GPRS and 3G whip antenna
- 2.5m RG174 coaxial cable with SMA male connector
- 1/4 wave radiating element
- Great for temporary installations, evaluation kits or on metal surfaces
- Allows easy selection and quick integration to metal surfaces
- Meets all EU compliance criteria for electronic goods
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
2.1GHz
Gain
3dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
850MHz
Antenna Mounting
Magnetic
VSWR
-
Input Impedance
50ohm
Product Range
Mike
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045