Print Page
100 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 118.420 |
5+ | kr 101.040 |
10+ | kr 83.580 |
50+ | kr 74.320 |
100+ | kr 64.550 |
250+ | kr 63.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 118.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
- GPS internal active patch antenna for embedded applications
- 100mm coaxial cable with U.FL connector
- Ideal for GPS receivers with built in LNA
- Compatible with many GPS engine manufacturers equipment
- Can be mounted on any surface
- Meets all EU compliance criteria for electronic goods
- Centre frequency: 1575.42MHz
- Dimensions: 10x10x6.7mm
Applications
Wireless
Technical Specifications
Antenna Type
Embedded
Frequency Max
1.576GHz
Gain
16dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.574GHz
Antenna Mounting
SMD
VSWR
1.6
Input Impedance
50ohm
Product Range
Echo
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03