Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 88.920 |
5+ | kr 75.610 |
10+ | kr 62.220 |
50+ | kr 54.890 |
100+ | kr 46.590 |
250+ | kr 44.800 |
Price for:Each
Minimum: 1
Multiple: 1
kr 88.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- 2.4GHz Wi-Fi/WLAN PCB antenna
- 100mm long coaxial cable with IPEX (U.FL compatible) connector
- Miniature design allows antenna to be easily fixed to inside of an enclosure/directly onto a PCB
- 1/4 wave dipole radiating element
- Doesn’t come with an adhesive pad but is easily glued in place with hot melt
Applications
Wireless
Technical Specifications
Antenna Type
WiFi
Frequency Max
2.5GHz
Gain
2.6dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
2.4GHz
Antenna Mounting
-
VSWR
-
Input Impedance
50ohm
Product Range
Echo
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005