Print Page
98 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 76.190 |
5+ | kr 66.520 |
10+ | kr 56.560 |
50+ | kr 52.960 |
100+ | kr 48.920 |
250+ | kr 47.420 |
Price for:Each
Minimum: 1
Multiple: 1
kr 76.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA2C/X/SMAM/S/RA/25
Order Code2666807
Product RangeDelta
Technical Datasheet
Antenna TypeStubby
Frequency Min890MHz
Frequency Max1.88GHz
Antenna MountingSMA Connector
Gain2.15dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeDelta
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Direct connect GSM/GPRS right angle stubby antenna with SMA male connector
- Ground plane independent
- Right angled mount ensures the antenna can be flexibly installed with equipment
- Fits to many popular GSM/GPRS terminal equipment
- Does not rely on mounting on metallic surface
- Meets all EU compliance criteria for electronic goods
- Compact, cable-free antenna solution is ideal for use with wireless terminals within M2M industry
Applications
Wireless
Technical Specifications
Antenna Type
Stubby
Frequency Max
1.88GHz
Gain
2.15dB
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (25-Jun-2025)
Frequency Min
890MHz
Antenna Mounting
SMA Connector
VSWR
-
Input Impedance
50ohm
Product Range
Delta
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005