Print Page
Image is for illustrative purposes only. Please refer to product description.
44 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 75.210 |
5+ | kr 60.150 |
10+ | kr 45.020 |
50+ | kr 41.500 |
100+ | kr 37.910 |
250+ | kr 34.980 |
Price for:Each
Minimum: 1
Multiple: 1
kr 75.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- Direct connect quad band GSM/GPRS stubby antenna with SMA male connector
- Ground plane independent antenna
- Omnidirectional radiation
- 48mm x 8mm size
Applications
Wireless
Technical Specifications
Frequency Min
890MHz
Gain
2.15dBi
SVHC
No SVHC (25-Jun-2025)
Frequency Max
1.88GHz
Input Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005