Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 918.000 |
5+ | kr 899.680 |
Product Information
Product Overview
EVALAG5712-LPB is an evaluation board for Ag5700 miniaturised surface mount Power-over-Ethernet module. The Ag5700 series Power-over-Ethernet (PoE+) modules are designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full backwards compatibility with the IEEE802.3bt, IEEE802.3at and IEEE802.3af amendments. The Ag5700 is pre-configured as a Type 2 Class 4 device, allowing the module to draw up to 30W of power from the PSE. The high efficiency DC/DC converter can achieve up to 89% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit and over-temperature protection and provides a 1500VDC (input to output) isolation barrier.
- 24W continuous output power, 30W peak output power (IEEE802.3at)
- 12V nominal output voltage
- Low output ripple & noise
- Overload, short-circuit and thermal protection
- Adjustable output voltage
- Industrial temperature range
- Minimal external components required
- Class 4 IEEE802.3 PD
- Silvertel “design-in” assistance
Technical Specifications
Silvertel
Power Management
Evaluation Board Ag5712LPB
No SVHC (27-Jun-2024)
Ag5712LPB
Power Over Ethernet (POE+) Module
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate