Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No969747
Order Code3377146
Product RangeSilverline - Magnetic Nut Setters
Also Known AsGTIN UPC EAN: 5055058164209
39 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 49.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 49.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No969747
Order Code3377146
Product RangeSilverline - Magnetic Nut Setters
Also Known AsGTIN UPC EAN: 5055058164209
Socket TypeNut Setter
AF Size - Metric13mm
AF Size - Imperial-
Drive Size - Imperial1/4"
Product RangeSilverline - Magnetic Nut Setters
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Made from chrome vanadium steel
- Use for driving hex nuts and bolts
- 1/4" Hex shank
Technical Specifications
Socket Type
Nut Setter
AF Size - Imperial
-
Product Range
Silverline - Magnetic Nut Setters
AF Size - Metric
13mm
Drive Size - Imperial
1/4"
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062