Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No128963
Order Code3391688
Product RangeSilverline - Tile & Glass Drill Bits
Also Known AsGTIN UPC EAN: 5024763038112
Unable to Retrieve Availability Information
Product Information
ManufacturerSILVERLINE
Manufacturer Part No128963
Order Code3391688
Product RangeSilverline - Tile & Glass Drill Bits
Also Known AsGTIN UPC EAN: 5024763038112
Drill Bit Size Metric6mm
Drill Bit Size Imperial-
Effective Length6mm
Overall Length106mm
Product RangeSilverline - Tile & Glass Drill Bits
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Spear-headed tungsten carbide-tipped
- For clean, accurate holes in ceramic tiles, glass and mirrors
- Low drill pressure and frequent lubrication optimises results
- ¼" Hex shank
Technical Specifications
Drill Bit Size Metric
6mm
Effective Length
6mm
Product Range
Silverline - Tile & Glass Drill Bits
Drill Bit Size Imperial
-
Overall Length
106mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02