Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,737.000 |
Product Information
Product Overview
Wi-SUN-PK6015A is a Wi-SUN FAN RoW pro kit consists of BRD4002A wireless pro kit mainboards, BRD4271A EFR32FG25 863-870MHz4 16dBm radio boards and BRD8016A wireless expansion board. The EFR32FG25 863-870 MHz 16 dBm radio board (BRD4271A) can be used with either a Wireless Starter Kit Mainboard (BRD4001A) or a wireless pro kit mainboard (BRD4002A). The wireless pro kit mainboard is the successor to the Wireless Starter Kit Mainboard, which comes with some improvements and added features including increased AEM measurement range and sample rate, variable VMCU voltage, joystick, logic analyser and Mini Simplicity Connector. Kit features, such as the Si7021 sensor and the EXP header, are available on the same EFR32FG25 pins regardless of the mainboard being used, but the pinout to the breakout pads differs. The primary purpose of the wireless expansion board is to enable the connection of the radio board to a Raspberry Pi (not included in the kit) and so to function as a Raspberry Pi HAT.
- Advanced energy monitor
- Packet trace interface
- Logic analyser (BRD4002A only)
- Virtual COM port
- SEGGER J-link on-board debugger, external device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 relative humidity and temperature sensor
- Low-power 128x128 pixel memory LCD
- User LEDs / pushbuttons, 20-pin 2.54mm EXP header
- Breakout pads for wireless SoC I/O
Contents
3x BRD4002A wireless pro kit mainboard, 3x BRD4271A EFR32FG25 863-870MHz 16dBm radio board, 1x BRD8016A wireless expansion board, 3x 868MHz dipole antenna (Chilisin BTEA0019130G8R2A01), 1x flat cable 10p 150mm, 1x 40-pin connector.
Technical Specifications
Silicon Laboratories
Wireless Development
Mainboard BRD4002A, Radio Board BRD4271A, Expansion Board BRD8016A, Antenna , Flat Cable, Connector
To Be Advised
EFR32FG25B222F1920IM56
Radio Transceiver
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate