Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoTS1100-200EG5T
Order Code2373810RL
Technical Datasheet
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product10kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Supply Voltage Min2V
Supply Voltage Max25V
CMRR150dB
Gain200 V/V
IC MountingSurface Mount
Product Range-
Qualification-
SVHCTo Be Advised
Input Offset Voltage30µV
No. of Amplifiers1 Amplifier
Input Bias Current-
Amplifier Case StyleSOT-23
Bandwidth10kHz
Automotive Qualification Standard-
Product Overview
The TS1100-200EG5T is a precision Current-Sense Amplifier with form-factor identical and electrical improvements to the MAX9938 and the MAX9634 current-sense amplifiers. The high-side current-sense amplifiers exhibit a 100µV (maximum) VOS and a 0.5% (maximum) gain error, both specifications optimized for any precision current measurement. For all high-side current-sensing applications the amplifier features a wide input common-mode voltage range from 2 to 27V.
- Improved electrical performance
- 1μA Ultra-low supply current
- 100μV Maximum low input offset voltage
Applications
Computers & Computer Peripherals, Test & Measurement, Power Management, Motor Drive & Control
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2V
CMRR
150dB
IC Mounting
Surface Mount
Qualification
-
SVHC
To Be Advised
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
10kHz
No. of Pins
5Pins
Operating Temperature Max
105°C
Supply Voltage Max
25V
Gain
200 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
30µV
Input Bias Current
-
Bandwidth
10kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033