Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 564.220 |
Product Information
Product Overview
MSC-AMS915-EK is a 915MHz antenna matrix development kit. The antenna matrix is intended to simplify antenna design and selection. The antenna designs can be copied into any design after evaluation of various types of antennas in the matrix for the 434MHz frequency band. Kit contains a panel of nine antenna designs. Each antenna on the panel is unique and can be individually evaluated with a separately orderable Silabs™ RF Radio Board. The RF Radio Boards are available as part of EZRadio® and EZRadioPRO® development kits and individually as well. The panel contains a mix of PCB, chip and wire antenna options for a specific frequency band.
Contents
Antenna matrix board, SMA adapter (to connect the SMA on the antenna board to the SMA on the RF Pico Board).
Technical Specifications
Antenna Matrix Development Kit
-
4461C-868-PDK/4455C-915-PDK/4455C-434-PDK/4455C-868-PDK/4463C-915-PDK/MSC-AMS915/AMS434/AMS868-EK
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate