Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 556.220 |
Product Information
Product Overview
The EFM32GG-STK3700 is a starter kit which is an excellent starting point to get familiar with the EFM32GG990F1024 Giant Gecko 32bit microcontroller. The EFM32GG990F1024 is a microcontroller with 1MB flash and 128KB RAM, making them ideal for energy sensitive applications with high memory and connectivity requirements. The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The Giant Gecko features an onboard SEGGER J-Link debugger and an advanced energy monitoring system, allowing to program, debug and perform real time current profiling of your application without using external tools. The EFM32 Giant Gecko MCU on the EFM32GG-STK3700 is designed to be powered by three different sources, through the onboard debugger, through the EFM32's own USB regulator and by a 3V battery.
- Advanced energy monitoring system for precise current tracking
- Integrated Segger J-Link USB debugger/emulator with debug out functionality
- 160 segment LCD
- 20 pin expansion header
- Breakout pads for easy access to I/O pins
- Supported by simplicity studio
- Two user buttons, two user LEDs and a touch slider
- Ambient light sensor and inductive capacitive metal sensor
- Backup capacitor for RTC mode
- USB interface for host/device/OTG
Applications
Metering, Security, Medical, Automation & Process Control, Industrial, Building Automation
Technical Specifications
Silicon Laboratories
EFM32
Cortex-M3
Starter Kit EFM32GG990F1024
32bit
ARM
EFM32GG990F1024
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate