Product Information
Product Overview
C8051F411EK evaluation kit is designed for C8051F411 microcontroller. C8051F411 device is fully integrated, low power, mixed signal system on a chip MCU. With on chip Power On Reset, VDD monitor, Watchdog Timer, and clock oscillator, the C8051F411 devices are truly standalone system on a chip solutions. The flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings. The user interface of the C8051F411 evaluation board includes an LCD and four push buttons. There is also a USB port for debugging and downloading to the C8051F411 target device.
- Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
- Expanded interrupt handler
- 24 port I/O, up to 5.25V tolerance
- Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
- On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
- Provides breakpoints, single stepping, watch point
- Inspect/modify memory, registers, and stack
- Superior performance to emulation systems using ICE chips, target pods, and sockets
Applications
Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation
Contents
Board, Cable, 2 AAA Batteries, Quick start guide, CD.
Technical Specifications
Silicon Laboratories
C8051F41x
8051
LCD Based Evaluation Board, USB Cable, Software CD and Quick-Start Guide
8bit
8051
C8051F411
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate