Reduced PricesOffersContact UsHelpTrack Orderspå dansk
Home
Login
Register
My Account
0
0 Itemskr0.00
ex VAT
ex VAT
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Stock Management
        • Design
        • Education
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Quality, Legislation and Environmental
        • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
        • Quality Policy
        • Traceability
        Help
        • Delivery Information
        • Technical Support
        • FAQs
        • Contact Us
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Stock Management
                • Design
                  • Education
                    • View All Services
                    • Technical Resources
                      • Back to Technical Resources
                      • Security & Surveillance
                        • Healthcare
                          • Industrial Automation
                            • OEM Solutions
                              • EV Charging
                                • Internet of Things
                                  • Artificial Intelligence
                                    • Maintenance & Safety
                                      • Wireless
                                        • Sensing
                                          • Power Management
                                            • Embedded Hub
                                              • 3D Printing Solutions
                                                • Engineering Glossary
                                                  • Calculators & Charts
                                                    • Selector Tools & Catalogues
                                                      • eTechJournal
                                                        • Software Offer
                                                          • View All Tech Resources
                                                          • Quality, Legislation and Environmental
                                                            • Back to Quality, Legislation and Environmental
                                                            • RoHS, Reach, WEEE, ECCN, Product Compliance Certificates
                                                              • Quality Policy
                                                                • Traceability
                                                                  • Help
                                                                    • Back to Help
                                                                    • Delivery Information
                                                                      • Technical Support
                                                                        • FAQs
                                                                          • Contact Us
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • Reduced Prices
                                                                                                  1. Home
                                                                                                  2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Print Page

                                                                                                  C8051F005DK

                                                                                                  Development Kit, C8051F005DK MCU, 32 Port I/O Connectors, J-TAG Debug Adapter Interface

                                                                                                  SILICON LABS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SILICON LABS C8051F005DK
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoC8051F005DK
                                                                                                  Order Code1291449
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Manufactured

                                                                                                  Product Information

                                                                                                  SILICON LABS
                                                                                                  ManufacturerSILICON LABS
                                                                                                  Manufacturer Part NoC8051F005DK
                                                                                                  Order Code1291449
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameC8051F00x
                                                                                                  Core Architecture8051
                                                                                                  Core Sub-Architecture8051
                                                                                                  Silicon Core NumberC8051F005
                                                                                                  Kit ContentsTarget Board, AC to DC Power Adapter, USB Debug Adapter, USB Cable, Quick-Start Guide
                                                                                                  Product Range-

                                                                                                  Product Overview

                                                                                                  C8051F005DK development kit is designed to develop applications with C8051F005 MCU. This 8bit MCU device are highly integrated mixed signal MCUs featuring a true 12bit multi channel ADC and two separate 12bit DACs, two voltage comparators, a voltage reference and an 8051 compatible microcontroller core with 32KB of FLASH memory. There are also I2C/SMBus, UART, and SPI serial interfaces implemented in hardware as well as a Programmable Counter/Timer Array with five capture/compare modules. As well as four general purpose 16bit timers and 4byte wide general purpose digital Port I/O. The F005 have 2304bytes of RAM and execute up to 25MIPS. With an on board VDD monitor, WDT, and clock oscillator, the MCUs are truly stand alone System on a Chip solutions. This MCU effectively configures and manages the analog and digital peripherals. The FLASH memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.

                                                                                                  • Pipelined instruction architecture; executes 70% of Instructions in 1 or 2 system clocks
                                                                                                  • Expanded interrupt handler, up to 21 interrupt sources
                                                                                                  • 32 port I/O, all are 5V tolerant
                                                                                                  • On chip emulation circuitry facilitates full speed, non intrusive, in circuit emulation
                                                                                                  • Supports breakpoints, single stepping, watchpoint, inspect/modify memory, and registers
                                                                                                  • Superior performance to emulation systems using ICE chips, target pods, and sockets
                                                                                                  • Fully compliant with IEEE 1149.1 specification

                                                                                                  Applications

                                                                                                  Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

                                                                                                  Contents

                                                                                                  Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

                                                                                                  Technical Specifications

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Silicon Family Name

                                                                                                  C8051F00x

                                                                                                  Core Sub-Architecture

                                                                                                  8051

                                                                                                  Kit Contents

                                                                                                  Target Board, AC to DC Power Adapter, USB Debug Adapter, USB Cable, Quick-Start Guide

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  8051

                                                                                                  Silicon Core Number

                                                                                                  C8051F005

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  Country of Origin:
                                                                                                  Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                  Malaysia
                                                                                                  Country in which last significant manufacturing process was carried out
                                                                                                  Tariff No:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Weight (kg):.45
                                                                                                  Customer Service
                                                                                                  Sales 44 53 66 44
                                                                                                  Technical +44 3447 11 11 22
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  FAQs
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  Order History
                                                                                                  Return a Product
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About Us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Subscribe to become an exclusive Farnell insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  Trade Account
                                                                                                  Privacy
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Conditions of Sale
                                                                                                  Terms of Use for API
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                  Farnell is a trade name for Farnell Danmark AS.
                                                                                                  Registered number: 188324 | Registered office: Lyskær 9, 2730, Herlev, Denmark