Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM240SA22VNA2R
Order Code4077941
Product RangeBGM240S Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | kr 49.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
kr 123,575.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM240SA22VNA2R
Order Code4077941
Product RangeBGM240S Series
Technical Datasheet
Bluetooth VersionBluetooth LE 5.3
Supply Voltage Min1.8V
Supply Voltage Max3.8V
Signal Range Max-
Data Rate2Mbps
Bluetooth Class-
Receive Sensitivity-94.3dBm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeBGM240S Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth LE 5.3
Supply Voltage Max
3.8V
Data Rate
2Mbps
Receive Sensitivity
-94.3dBm
Operating Temperature Max
105°C
SVHC
To Be Advised
Supply Voltage Min
1.8V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
BGM240S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85256000
US ECCN:5A992.c
EU ECCN:TBC
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability