Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC304R7KT
Order Code1173863
Product RangeSC30 Series
Also Known As1624027-2, SC30-10-2521-10 4.7UH AMMO 1000
Technical Datasheet
283 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 26.860 |
| 50+ | kr 21.340 |
| 100+ | kr 20.150 |
| 250+ | kr 18.880 |
| 500+ | kr 17.460 |
| 1000+ | kr 16.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC304R7KT
Order Code1173863
Product RangeSC30 Series
Also Known As1624027-2, SC30-10-2521-10 4.7UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance4.7µH
DC Current Rating384mA
DC Resistance Max1.2ohm
Inductance Tolerance± 10%
Self Resonant Frequency75MHz
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
SC30 Series
DC Current Rating
384mA
Inductance Tolerance
± 10%
SVHC
No SVHC (14-Jun-2023)
Inductance
4.7µH
DC Resistance Max
1.2ohm
Self Resonant Frequency
75MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000198
Product traceability