Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B330LL
Order Code1174027
Product Range3631 Series
Also Known As1625812-9, 3631B 33UH 15% FIO
Technical Datasheet
1,268 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.100 |
50+ | kr 7.540 |
100+ | kr 6.180 |
250+ | kr 5.720 |
500+ | kr 5.280 |
1200+ | kr 4.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B330LL
Order Code1174027
Product Range3631 Series
Also Known As1625812-9, 3631B 33UH 15% FIO
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)-
Product Range3631 Series
Inductor Case / Package-
DC Resistance Max0.09ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height6mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
3631 Series
DC Resistance Max
0.09ohm
Product Length
12.7mm
Product Height
6mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
-
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 3631B330LL
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability