Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B220ML
Order Code1174026
Product Range3631 Series
Also Known As1625812-4, 3631B 22UH 20% FIO
Technical Datasheet
774 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.300 |
| 10+ | kr 7.590 |
| 50+ | kr 6.470 |
| 100+ | kr 6.060 |
| 200+ | kr 5.710 |
| 600+ | kr 5.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3631B220ML
Order Code1174026
Product Range3631 Series
Also Known As1625812-4, 3631B 22UH 20% FIO
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case12.7mm x 12.7mm x 6mm
Product Range3631 Series
Inductor Case / Package-
DC Resistance Max0.062ohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height6mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 3631 series SMD shielded Power Inductor designed to handle high-current and have been designed for use in SMD power circuits. With the superior ferrite core material and its low profile construction we can ensure excellent inductance characteristics coupled with proven Tyco sigma quality.
- Very high-current capability
- Wide value range
- Available in 6 different styles
- Up to 14A
- Down to 4mm height
- High reliability
- -25 to 105°C Operating temperature range
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
-
Product Range
3631 Series
DC Resistance Max
0.062ohm
Product Length
12.7mm
Product Height
6mm
Technical Docs (3)
Alternatives for 3631B220ML
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004