Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6ES5710-8MA11.
Order Code3994136
Product RangeSIMATIC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6ES5710-8MA11.
Order Code3994136
Product RangeSIMATIC Series
Technical Datasheet
Accessory TypeMounting Rail
For Use WithSiemens SIMATIC 19" Cabinets
Length483mm
Height15mm
Width35mm
Rail Material-
Fixing Centres-
Product RangeSIMATIC Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Accessory Type
Mounting Rail
Length
483mm
Width
35mm
Fixing Centres
-
SVHC
No SVHC (08-Jul-2021)
For Use With
Siemens SIMATIC 19" Cabinets
Height
15mm
Rail Material
-
Product Range
SIMATIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44