Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP3436-8MB00-2CP0
Order Code3558097
Product RangeSITOP PSU8600 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP3436-8MB00-2CP0
Order Code3558097
Product RangeSITOP PSU8600 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Output Power Max-
Output Voltage - Output 124VDC
Output Current - Output 15A
Output Voltage - Output 224VDC
Output Current - Output 25A
Output Voltage - Output 324VDC
Output Current - Output 35A
Output Voltage - Output 424V
Current, Output 45A
Input Voltage VAC400V AC to 500V AC
Power Supply Output TypeFixed
Product RangeSITOP PSU8600 Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
-
Output Current - Output 1
5A
Output Current - Output 2
5A
Output Current - Output 3
5A
Current, Output 4
5A
Power Supply Output Type
Fixed
SVHC
To Be Advised
No. of Outputs
4 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
24VDC
Output Voltage - Output 4
24V
Input Voltage VAC
400V AC to 500V AC
Product Range
SITOP PSU8600 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.98