Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6EP1353-0AA00
Order Code3558072
Product RangeSITOP POWER Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6EP1353-0AA00
Order Code3558072
Product RangeSITOP POWER Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs2 Output
Output Power Max105W
Output Voltage - Output 115VDC
Output Current - Output 13.5A
Output Voltage - Output 215VDC
Output Current - Output 23.5A
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Input Voltage VAC93V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeSITOP POWER Series
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Output Power Max
105W
Output Current - Output 1
3.5A
Output Current - Output 2
3.5A
Output Current - Output 3
-
Current, Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
2 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
93V AC to 264V AC
Product Range
SITOP POWER Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.74