Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6AV7863-3AB10-0AA0
Order Code3492894
Product RangeSIMATIC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No6AV7863-3AB10-0AA0
Order Code3492894
Product RangeSIMATIC Series
Technical Datasheet
Meter Display TypeTFT
Display Resolution1366 x 768 Pixels
Pixel Size (H x W)0.3mm x 0.3mm
Screen Size18.5"
Panel Display InterfaceDisplayPort, DVI-D
Memory Size-
Supply Voltage Min19.2VDC
Supply Voltage Max28.8VDC
Operating Temperature Min0°C
Operating Temperature Max45°C
Product RangeSIMATIC Series
Technical Specifications
Meter Display Type
TFT
Pixel Size (H x W)
0.3mm x 0.3mm
Panel Display Interface
DisplayPort, DVI-D
Supply Voltage Min
19.2VDC
Operating Temperature Min
0°C
Product Range
SIMATIC Series
Display Resolution
1366 x 768 Pixels
Screen Size
18.5"
Memory Size
-
Supply Voltage Max
28.8VDC
Operating Temperature Max
45°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.22